text.skipToContent text.skipToNavigation

Manufacturer Part #

LS013B7DH06

1.3 inch (128 x 128) Monochrome HR-TFT Transflective Color LCD Panel

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 1.33in
Resolution: 128 x 128
Display Mode: Transflective
Orientation: Portrait
Viewing Angle: 60°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 1:1
Active Area: 23.808 x 23.808 mm
Response Time: 20ms
Pricing Section
Stock:
407
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.00
USD
Quantity
Web Price
1+
$5.00
Product Variant Information section