text.skipToContent text.skipToNavigation

Manufacturer Part #

MK-043R

4.3 inch 480 x 272 WQVGA GEMmodule™ Resistive Touch Display Module

Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 4.3in
Resolution: 480 x 272
Backlight: LED
Orientation: Landscape
Resolution Type: WQVGA
Technology: Resistive
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 16:9
Active Area: 98.24 x 57.06 mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
35
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$240.00
USD
Quantity
Web Price
1+
$240.00
Product Variant Information section