text.skipToContent text.skipToNavigation

Manufacturer Part #

NL8060BC21-11D

8.4" SVGA (800 x 600) 400 nits LVDS Landscape LED Backlight No Touch LCD

Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 8.4in
Resolution: 800 x 600
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Interface Type: LVDS
Response Time: 18ms
Mounting Method: Panel Mount
Features & Applications

Color LCD module NL8060BC21-11D is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Adoption of ST-NLT
  • High Contrast
  • Low Reflection
  • Wide viewing angle
  • Wide temperature range
  • LVDS interface
  • Selectable 8bit or 6-bit digital RGB signals
  • Reversible scan direction
  • Edge light type  (without inverter)
  • Replaceable lamp for backlight

Applications :

  • For industrial use

To learn more about NL8060BC21-11D product family, Click Here

Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,873.10
USD
Quantity
Web Price
1
$330.24
2
$311.01
3
$300.29
4
$292.91
5+
$287.31
Product Variant Information section