text.skipToContent text.skipToNavigation

Manufacturer Part #

NL8060BC26-35F

10.4" SVGA (800 x 600) 800 nits LVDS Landscape LED Backlight No Touch LCD

Mfr. Name: Tianma America
Standard Pkg:
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 800 x 600
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 800cd/m2
Active Area: 211.2 x 158.4 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 6.3W
Features & Applications
The NL8060BC26-35F is a TFT (thin film transistor) active-matrix color liquid crystal display (LCD) module comprising an amorphous silicon TFT attached to each signal electrode, a driving circuit, and a backlight. The NL8060BC26-17 has a built-in backlight. The backlight includes long-life lamps, which are replaceable, and a holder.

The 26 cm diagonal display area contains 800 × 600 pixels and can display 262,144 colors simultaneously. The NL8060BC26-35F is suitable for industrial application use because the viewing angle is wide and the luminance is high. The viewing direction is selectable for either the upper or the lower side by changing the scan direction.

Features :

  • High luminance (280 cd/m2, typ.)
  • Wide viewing angle (with retardation film)
  • Low reflection
  • Reversible scan direction
  • 6-bit digital RGB signals
  • Data enable (DE) function
  • Edge-type backlight with two long-filetime lamps (one lamp holder)
  • Replaceable lamp holder
  • Recommendation inverter for a backlight: Part No. 104PWBR1

Applications :

  • Display terminals for control systems
  • Monitors for process controllers

View the NL8060BC26-35F family of Active Matrix TFT Displays

Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$324.00
USD
Quantity
Web Price
1+
$324.00