text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 500
Multiple Of: 250
Quantity Web Price
500+ $4.41
Total:

$2,205.00

USD
Features and Applications

The ACM1602K-RN-GBH is a part of ACM1602K series consist of 16x2 Character Reflective wide temperature LCD. 

Product Specifications:

  • Operating temperature is 50 °C
  • Supply voltage for LCD drive is 8 V
  • Supply voltage for logic is 5.5 Vmax
  • LED(White) Power Supply Current is 18 mA(max)
  • Polarizer Options are Reflective, Transflective, Transmissive
  • Duty is 1/16
  • Controller IC is SPLC780D1

View the Available list of ACM1602K LCD