text.skipToContent text.skipToNavigation

Manufacturer Part #

IW-G15S-PI01-3D512M-E004G-AEN

i.MX6 Solo 1GHz CPU 512MB DDR3 4GB eMMC Flash Android OS Single Board Computer

Mfr. Name: iWave Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Processor: ARM Cortex-A9
Processor Speed: 1GHz
No of Ports: Single
SRAM Size: 512MB
Flash Size (Bits): 4GB
Operating Temperature: -20°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$216.75
USD
Quantity
Web Price
1
$216.75
2
$202.17
3
$194.10
4+
$188.58
Product Variant Information section