text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3590500600000

LUXEON 5050 High Power LED Emitter Warm White 3500K CCT 90 CRI 6.1 V 506 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Type of White: Warm
Color: White
CRI: 90
CCT: 3500K
Flux: 506lm
Test Current: 640mA
Forward (Drive) Current: 800mA
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,300.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.365
2,000
$0.32
3,000
$0.32
4,000+
$0.315
Product Variant Information section