text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.345
2,000+ $0.335
Total:

$345.00

USD
Attributes
Attributes Table
Application Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family 5050
Type of White Neutral
Color White
CRI 90
CCT 4000K
Flux 526lm
Test Current 640mA
Forward (Drive) Current 800mA
Forward Voltage 6.1V
Viewing Angle 116°