text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-2780000000000

LUXEON C Color High Power LED Emitter Warm White 80 CRI 2700K 90 lm Min 350 mA

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 94lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
1,000
$0.96
2,000
$0.95
3,000+
$0.945