text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,310

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.29
50 $1.06
100 $1.03
250 $0.985
500+ $0.95
Total:

$2.58

USD
Attributes
Attributes Table
Application Architectural/Entertainment/Specialty Lighting
Family LUXEON C Color
Type of White Warm
Color White
CRI 80
CCT 2700K
Flux 94lm
Test Current 350mA
Forward (Drive) Current 1225mA
Forward Voltage 2.75V
Viewing Angle 150°