text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 118lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,080.00
USD
Quantity
Web Price
1,000
$1.08
2,000
$0.95
3,000+
$0.945