text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $1.17
2,000+ $1.02
Total:

$1,170.00

USD
Attributes
Attributes Table
Application Architectural/Entertainment/Specialty Lighting
Family LUXEON C Color
Color Cyan
Flux 72lm
Test Current 350mA
Forward (Drive) Current 1050mA
Forward Voltage 2.6V
Viewing Angle 170°