text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Red
Radiometric Power: 315mW
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 1.95V
Viewing Angle: 162°
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.61
USD
Quantity
Web Price
1
$1.61
50
$1.35
100
$1.31
250
$1.26
500+
$1.22