text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.22
Total:

$1,220.00

USD
Attributes
Attributes Table
Application Architectural/Entertainment/Specialty Lighting
Family LUXEON C Color
Color Red
Radiometric Power 315mW
Test Current 350mA
Forward (Drive) Current 700mA
Forward Voltage 1.95V
Viewing Angle 162°