text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $1.45
2,000+ $1.26
Total:

$1,450.00

USD
Attributes
Attributes Table
Application Architectural/Entertainment/Specialty Lighting
Family LUXEON C Color
Color Lime
Flux 152lm
Test Current 350mA
Forward (Drive) Current 1225mA
Forward Voltage 2.75V
Viewing Angle 145°