text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-LME1000000000

LUXEON C High Power Surface Mount LED Emitter Lime 350 mA 2.75 V

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Lime
Flux: 152lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 145°
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,450.00
USD
Quantity
Web Price
1,000
$1.45
2,000+
$1.26
Product Variant Information section