text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-MNT1000000000

LUXEON C High Power Surface Mount LED Emitter Mint 350 mA 2.75 V

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Mint
Flux: 152lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Stock:
922
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.65
USD
Quantity
Web Price
1
$1.65
50
$1.37
100
$1.33
250
$1.27
500+
$1.19