text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Amber
Flux: 94lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section