text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Red Orange
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.05V
Viewing Angle: 162°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,260.00
USD
Quantity
Web Price
1,000
$1.26
2,000+
$1.01