text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order:Order inventroy details 10,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $1.03
2,000 $0.905
3,000+ $0.90
Total:

$1,030.00

USD
Attributes
Attributes Table
Application Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family LUXEON CZ Color
Type of White Neutral
Color White
CRI 80
CCT 4000K
Flux 99lm
Test Current 350mA
Forward (Drive) Current 1225mA
Forward Voltage 2.75V
Viewing Angle 120°