text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-GRN1000000000

LUXEON CZ Color High Power LED Emitter Green 540 nm 1050 mA 99 mW 3.05 V

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Color: Green
Flux: 99lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 3.05V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,110.00
USD
Quantity
Web Price
1
$2.64
50
$1.53
100
$1.39
250
$1.22
500+
$1.11