text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.96
Total:

$960.00

USD
Attributes
Attributes Table
Application Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family LUXEON CZ Color
Color Green
Flux 99lm
Test Current 350mA
Forward (Drive) Current 1050mA
Forward Voltage 3.05V
Viewing Angle 120°