text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-LME1000000000

LUXEON CZ Color High Power LED Emitter Lime 1225 mA 122 mW 2.75 V

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Color: Lime
Flux: 122lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Features & Applications

Lumileds has unveiled the LUXEON 5050 Square, a multi-die emitter with a square Light Emitting Surface (LES) which provides high flux and efficacy in directional lighting applications.

APPLICATIONS
• Streetlights
• High- and low-bay lights
• Floodlights
• Wall packs
• Spotlights
• Downlights

FEATURES
• Color-temperature options: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K
• Minimum 70 CRI
• Voltage options: 6V, 30V
• 3- and 5-step MacAdam ellipse binning structure

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,570.00
USD
Quantity
Web Price
1,000
$1.57
2,000+
$1.26