text.skipToContent text.skipToNavigation

Manufacturer Part #

L1MC-RGB0035000MP0

LUXEON MultiColor Module 0.5 W 2.1 / 2.8 / 3 V RGB 3-in-1 Versatile Package

Product Specification Section
Technical Attributes
Attributes Table
Application: Panel Light
Family: LUXEON MultiColor
Color: Red / Green / Blue
Test Current: 20mA
Forward Voltage: 3.4V
Viewing Angle: 102°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
63000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,340.00
USD
Quantity
Web Price
1+
$0.18