text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 500
Quantity Web Price
500+ $3.21
Total:

$3,210.00

USD
Attributes
Attributes Table
Application High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family LUXEON MX
Type of White Neutral
Color White
CRI 70
CCT 4000K
SDCM 5
Flux 1232lm
Test Current 1400mA
Forward (Drive) Current 3000mA
Forward Voltage 6V
Viewing Angle 120°