text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 18,405

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $8.42
25 $5.67
50 $5.20
100 $4.78
250+ $4.27
Total:

$8.42

USD
Attributes
Attributes Table
Application High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family LUXEON MX
Type of White Neutral
Color White
CRI 70
CCT 4000K
SDCM 5
Flux 1232lm
Test Current 700mA
Forward (Drive) Current 1500mA
Forward Voltage 12V
Viewing Angle 120°