text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $2.51
Total:

$2,510.00

USD
Attributes
Attributes Table
Application High Bay/Low Bay/Outdoor/Specialty Lighting/Spotlight
Family LUXEON V
Type of White Neutral
Color White
CRI 70
CCT 4000K
SDCM 5
Flux 576lm
Test Current 1400mA
Forward (Drive) Current 4800mA
Forward Voltage 2.84V