text.skipToContent text.skipToNavigation

Manufacturer Part #

L1V1-407003V500000

LUXEON V High Power SMT Emitter Neutral White 70 CRI 4000K 576 lm 4800 mA

Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Outdoor/Specialty Lighting/Spotlight
Family: LUXEON V
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
SDCM: 5
Flux: 576lm
Test Current: 1400mA
Forward (Drive) Current: 4800mA
Forward Voltage: 2.84V
Mounting Method: Surface Mount
Pricing Section
Stock:
484
Web Price:
$3.81 USD Each
Total
$14.62
USD
Cost Per Unit
$7.31

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.