text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $3.74
2,000+ $3.25
Total:

$3,740.00

USD
Attributes
Attributes Table
Application High Bay/Low Bay/Outdoor/Specialty Lighting/Spotlight
Family LUXEON V
Type of White Cool
Color White
CRI 70
CCT 5700K
SDCM 5
Flux 580lm
Test Current 1400mA
Forward (Drive) Current 4800mA
Forward Voltage 2.84V