text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 1,000
Quantity Web Price
1 $3.81
50 $2.65
100 $2.49
250 $2.29
500+ $2.01
Total:

$20,100.00

USD
Attributes
Attributes Table
Application High Bay/Low Bay/Outdoor/Specialty Lighting/Spotlight
Family LUXEON V
Type of White Cool
Color White
CRI 70
CCT 6500K
SDCM 5
Flux 580lm
Test Current 1400mA
Forward (Drive) Current 4800mA
Forward Voltage 2.84V