text.skipToContent text.skipToNavigation

Manufacturer Part #

L1V1-657003V500000

LUXEON V High Power SMT Emitter Cool White 70 CRI 6500K 580 lm 4800 mA

Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Outdoor/Specialty Lighting/Spotlight
Family: LUXEON V
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
SDCM: 5
Flux: 580lm
Test Current: 1400mA
Forward (Drive) Current: 4800mA
Forward Voltage: 2.84V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,140.00
USD
Quantity
Web Price
1,000+
$2.14