text.skipToContent text.skipToNavigation

Manufacturer Part #

L1V1-657003V700000

LUXEON V High Power SMT Emitter Cool White 70 CRI 6500K 580 lm 7 SDCM

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Outdoor/Specialty Lighting/Spotlight
Family: LUXEON V
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
SDCM: 7
Flux: 580lm
Test Current: 1400mA
Forward (Drive) Current: 4800mA
Forward Voltage: 2.84V
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,760.00
USD
Quantity
Web Price
1,000+
$1.76
Product Variant Information section