text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ2-6570

LUXEON Z ES High Power SMT LED Emitter 70 CRI 6500K 220 lm Min 700 mA

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z ES
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 245lm
Test Current: 700mA
Forward (Drive) Current: 1.2A
Forward Voltage: 2.8V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,200.00
USD
Quantity
Web Price
2,000+
$1.12