text.skipToContent text.skipToNavigation

Manufacturer Part #

NVSLE21AT

NVSLE21AT 2121 Pkg High Power SMT LED Chip-BUYING GUIDE ON PDP & UNDER DOCUMENTS

Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/PAR Lamp/Portable/Spotlight/Streetlight
Family: E21A
Color: White
Radiation Pattern: Symmetrical
Forward (Drive) Current: 700mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NVSLE21AT

Select the appropriate product link from the table below to buy NVSLE21AT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
1070809 https://www.futureelectronics.com/p/1070809 2700K 70 3
1070810 https://www.futureelectronics.com/p/1070810 4500K 80 3
2070809 https://www.futureelectronics.com/p/2070809 2700K 80 3
2070821 https://www.futureelectronics.com/p/2070821 3000K 70 3
3070801 https://www.futureelectronics.com/p/3070801 4000K 80 3
4070809 https://www.futureelectronics.com/p/4070809 3000K 80 3
5070809 https://www.futureelectronics.com/p/5070809 3500K 70 3
6070821 https://www.futureelectronics.com/p/6070821 3500K 80 3
7070821 https://www.futureelectronics.com/p/7070821 4000K 70 3
Pricing Section
Stock:
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.