text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5050657012-00000000-PS001

Y50 High Power SMT LED Cool White 6500 K CCT 70 CRI 11 V 125° Angle 1150 lm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/Flood & Area Lighting/High Bay/Lamps/Outdoor/Residential/Retail Lighting/Streetlight
Family: 5050
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 1150lm
Test Current: 700A
Forward Voltage: 11V
Viewing Angle: 125°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,000.00
USD
Quantity
Web Price
500+
$2.00
Product Variant Information section