text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080HA3500001

2835 3000K 33 Lumens 80 CRI 480 mA 3 V Surface Mount Mid Power LED

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 33lm
Test Current: 65A
Forward (Drive) Current: 480A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock
288,000
Minimum Order:
4,000
Multiple Of:
4,000
1,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$172.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0432
8,000
$0.0428
16,000
$0.0424
20,000+
$0.0423
Product Variant Information section