text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 120,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0213
28,000+ $0.0201
Total:

$2,412.00

USD
Attributes
Attributes Table
Application Bulb/Downlight/Indoor
Family 2835
Type of White Cool
Color White
CRI 80
CCT 5000K
Flux 29lm
Test Current 60mA
Forward (Drive) Current 150mA
Forward Voltage 3V
Viewing Angle 120°