text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5080HA3500001

2835 5000K 35.5 Lumens 80 CRI 480 mA 3 V Surface Mount Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 35.5lm
Test Current: 65A
Forward (Drive) Current: 480A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
360,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$190.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$0.0476