text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3080002011001

3020 3000K 46 Lumens 80 CRI 120 mA 3.05 V Surface Mount Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox
Family: 3020
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 46lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Pricing Section
Stock:
22,932
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.167
100
$0.148
250
$0.144
500
$0.142
1,500+
$0.133