text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 140,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.35
Total:

$1,750.00

USD
Attributes
Attributes Table
Application Architectural/Emergency Vehicle Lighting/Entertainment
Family 3535L Color
Color Blue
Radiometric Power 11W
Test Current 100mA
Forward (Drive) Current 200mA
Forward Voltage 3V