text.skipToContent text.skipToNavigation

Manufacturer Part #

L1SP-LME0002000000

LUXEON SunPlus 20 1225 mA 2.75 V Lime Surface Mount Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: Horticulture
Family: LUXEON SunPlus 20
Color: Lime
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,570.00
USD
Quantity
Web Price
1,000
$1.57
2,000+
$1.26