text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0861
12,000 $0.0845
28,000+ $0.082
Total:

$344.40

USD
Attributes
Attributes Table
Application Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family 3030N
Type of White Warm
Color White
CRI 80
CCT 3000K
Flux 89.7lm
Test Current 150mA
Forward (Drive) Current 200mA
Forward Voltage 6.6V