text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0882
6,000 $0.0826
12,000+ $0.0803
Total:

$264.60

USD
Attributes
Attributes Table
Application Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family 5630 R
Type of White Warm
Color White
CRI 80
CCT 3500K
Flux 30.9lm
Test Current 65mA
Forward (Drive) Current 200mA
Forward Voltage 2.85V