text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.184
12,000+ $0.175
Total:

$736.00

USD
Attributes
Attributes Table
Application Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family 6030
Type of White Warm
Color White
CRI 80
CCT 2700K
Flux 42.8lm
Test Current 130mA
Forward (Drive) Current 240mA
Forward Voltage 3.2V