text.skipToContent text.skipToNavigation

Manufacturer Part #

NE2G757GT

NE2G757GT 3030 Package Surface Mount Mid Power LED

Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Downlight/Panel Light/Sign Board/Tube Light
Family: 757
Color: Green
Flux: 33lm
Forward (Drive) Current: 100mA
Forward Voltage: 3.5V
Pricing Section
Stock:
30,000
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$665.00
USD
Quantity
Web Price
5,000+
$0.133
Product Variant Information section