text.skipToContent text.skipToNavigation

Manufacturer Part #

NF2W757GRT-V1

NF2W757GRT-V1 3030 Pkg Mid Power LED Chip -BUYING GUIDE ON PDP & UNDER DOCUMENTS

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/High Bay/Sign Board/Streetlight/Troffer/Tube Light
Family: 757
Color: White
Forward (Drive) Current: 200mA
Forward Voltage: 6.3V
Mounting Method: Surface Mount
Features & Applications

Nichia’s Optisolis™ LED emitters provide a natural light source with a spectrum which achieves the industry’s closest match to that of the standard illuminants, sunlight and incandescent artificial light.

APPLICATIONS
• Museum lighting
• Art galleries
• Hospital lighting
• Color evaluation
• Commercial lighting
• Retail lighting

Pricing Section
Stock:
25,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$510.00
USD
Quantity
Web Price
5,000+
$0.102