text.skipToContent text.skipToNavigation

Manufacturer Part #

NFSW757GT

Nichia 170lm/W White Surface Mount 3030 Mid Power LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/Panel Light/PAR Lamp/Sign Board/Spotlight/Streetlight/Tube Light
Family: 757
Color: White
Flux: 34.6lm
Forward (Drive) Current: 65mA
Forward Voltage: 2.88V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NFSW757GT

Select the appropriate product link from the table below to buy NFSW757GT with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
1091046 https://www.futureelectronics.com/p/1091046 5000K 100 3
5067213 https://www.futureelectronics.com/p/5067213 5000K 80 3
7067213 https://www.futureelectronics.com/p/7067213 5000K 90 3
9079064 https://www.futureelectronics.com/p/9079064 5000K 80 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$1,680.00
USD
Quantity
Web Price
5,000+
$0.168
Product Variant Information section