text.skipToContent text.skipToNavigation

Manufacturer Part #

NFSW757GT-V1

NFSW757GT-V1 3030 Pkg Mid Power LED Chip - BUYING GUIDE ON PDP & UNDER DOCUMENTS

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/High Bay/Sign Board/Streetlight/Troffer/Tube Light
Family: 757
Color: White
Forward (Drive) Current: 180mA
Forward Voltage: 2.85V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NFSW757GT-V1

Select the appropriate product link from the table below to buy NFSW757GT-V1 with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
2074337 https://www.futureelectronics.com/p/2074337 5000K 90 3
2087568 https://www.futureelectronics.com/p/2087568 6500K 70 3
2091214 https://www.futureelectronics.com/p/2091214 5000K 80 FULL
3093141 https://www.futureelectronics.com/p/3093141 5700K 90 3
4074336 https://www.futureelectronics.com/p/4074336 5700K 80 3
4090138 https://www.futureelectronics.com/p/4090138 6500K 90 3
5071417 https://www.futureelectronics.com/p/5071417 5000K 80 3
5083304 https://www.futureelectronics.com/p/5083304 5000K 90 3
7072818 https://www.futureelectronics.com/p/7072818 5000K 80 3
8078968 https://www.futureelectronics.com/p/8078968 5700K 80 FULL
9074336 https://www.futureelectronics.com/p/9074336 6500K 80 3
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$630.00
USD
Quantity
Web Price
5,000+
$0.063