text.skipToContent text.skipToNavigation

Manufacturer Part #

NFSW757GT-V2

Nichia 190lm/W White Surface Mount 3030 Mid Power LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/High Bay/Sign Board/Streetlight/Troffer/Tube Light
Family: 757
Color: White
Forward (Drive) Current: 180mA
Forward Voltage: 2.85V
Mounting Method: Surface Mount
Features & Applications
Selector Guide for Nichia Part Number -- NFSW757GT-V2

Select the appropriate product link from the table below to buy NFSW757GT-V2 with the CCT, CRI & SDCM specifications indicated

SKU CCT CRI SDCM
3089428 https://www.futureelectronics.com/p/3089428 3500K 80 3
5089428 https://www.futureelectronics.com/p/5089428 4000K 80 3
6103384 https://www.futureelectronics.com/p/6103384 3000K 90 3
7089423 https://www.futureelectronics.com/p/7089423 3000K 80 3
9093904 https://www.futureelectronics.com/p/9093904 2700K 80 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$798.00
USD
Quantity
Web Price
5,000+
$0.0798
Product Variant Information section