text.skipToContent text.skipToNavigation

Manufacturer Part #

S1S0-3030309503-0000004S-00001

S1S0 Series 95 CRI 3000K 65 mA 1.32V SUNLIKE Surface Mount Mid-Power Led Emitter

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Commercial/Industrial Lighting/Retail Lighting
Family: 3030
Color: White
CRI: 95
CCT: 3000K
Forward (Drive) Current: 65mA
Forward Voltage: 3.2V
Viewing Angle: 120°
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,215.00
USD
Quantity
Web Price
1
$0.365
100
$0.31
250
$0.30
500
$0.295
1,500+
$0.27